
SSFH-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2522TR-ND - Tape & Reel (TR) 455-2522CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSFH-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,37800 Kč | 5 670,00 Kč |
| 30 000 | 0,35994 Kč | 10 798,20 Kč |
| 45 000 | 0,34978 Kč | 15 740,10 Kč |
| 75 000 | 0,33739 Kč | 25 304,25 Kč |
| 105 000 | 0,32948 Kč | 34 595,40 Kč |
| 150 000 | 0,32129 Kč | 48 193,50 Kč |
| 375 000 | 0,30118 Kč | 112 942,50 Kč |
| Unit Price without VAT: | 0,37800 Kč |
|---|---|
| Unit Price with VAT: | 0,45738 Kč |















