New at DigiKey
Image for SMP-05V-NC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-05V-NC

DigiKey Part Number
455-SMP-05V-NC-ND
Manufacturer
Manufacturer Product Number
SMP-05V-NC
Description
SM HOUSING (SMP)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,87871 Kč1 878,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1,87871 Kč
Unit Price with VAT:2,27324 Kč