Similar

SMR-05V-B | |
|---|---|
DigiKey Part Number | 455-SMR-05V-B-ND |
Manufacturer | |
Manufacturer Product Number | SMR-05V-B |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-171822-5 | TE Connectivity AMP Connectors | 0 | 2-171822-5-ND | 10,57792 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35976 Kč | 1 179,88 Kč |
| Unit Price without VAT: | 2,35976 Kč |
|---|---|
| Unit Price with VAT: | 2,85531 Kč |










