
SM15B-GHS-TB(LF)(SN)- | |
|---|---|
DigiKey Part Number | 455-1577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15B-GHS-TB(LF)(SN)- |
Description | CONN HEADER SMD R/A 15POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM15B-GHS-TB(LF)(SN)- Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,91111 Kč | 17 277,78 Kč |
| Unit Price without VAT: | 6,91111 Kč |
|---|---|
| Unit Price with VAT: | 8,36244 Kč |











