



SM08B-NSHSS-TB | |
|---|---|
DigiKey Part Number | 455-SM08B-NSHSS-TBTR-ND - Tape & Reel (TR) 455-SM08B-NSHSS-TBCT-ND - Cut Tape (CT) 455-SM08B-NSHSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08B-NSHSS-TB |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.173" (4.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 13,21190 Kč | 1 321,19 Kč |
| 500 | 11,79122 Kč | 5 895,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,91126 Kč | 16 366,89 Kč |
| 3 000 | 10,39044 Kč | 31 171,32 Kč |
| 4 500 | 10,09756 Kč | 45 439,02 Kč |
| 7 500 | 9,74030 Kč | 73 052,25 Kč |
| 10 500 | 9,51199 Kč | 99 875,90 Kč |
| 15 000 | 9,27581 Kč | 139 137,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











