Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB(LF)(SN)

SM05B-GHS-TB

DigiKey Part Number
455-SM05B-GHS-TBTR-ND - Tape & Reel (TR)
455-SM05B-GHS-TBCT-ND - Cut Tape (CT)
455-SM05B-GHS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-GHS-TB
Description
CONN HEADER SMD R/A 5POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
SM05B-GHS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,13600 Kč71,36 Kč
1006,06660 Kč606,66 Kč
5005,41364 Kč2 706,82 Kč
1 0005,15493 Kč5 154,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,10728 Kč10 268,20 Kč
5 0003,91122 Kč19 556,10 Kč
7 5003,80090 Kč28 506,75 Kč
12 5003,66640 Kč45 830,00 Kč
17 5003,64059 Kč63 710,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč