22-26 AWG SSL Contact, Tab Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLEB-001T-P0.2

DigiKey Part Number
455-2575-2-ND - Tape & Reel (TR)
455-2575-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLEB-001T-P0.2
Description
CONN SSL TAB CONT 22-26AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22-26 AWG SSL Contact, Tab Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Style
Board to Cable/Wire
Operating Temperature
-55°C ~ 105°C
Connector Type
Contact, Tab
Voltage Rating
300 V
Number of Positions
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,85680 Kč21,42 Kč
500,81900 Kč40,95 Kč
1000,77900 Kč77,90 Kč
2500,73072 Kč182,68 Kč
5000,69588 Kč347,94 Kč
1 0000,66249 Kč662,49 Kč
2 5000,62095 Kč1 552,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,54707 Kč8 206,05 Kč
30 0000,52094 Kč15 628,20 Kč
45 0000,50624 Kč22 780,80 Kč
75 0000,48832 Kč36 624,00 Kč
105 0000,47686 Kč50 070,30 Kč
150 0000,46501 Kč69 751,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč