
LEBRP-01V-S | |
|---|---|
DigiKey Part Number | 455-2576-ND |
Manufacturer | |
Manufacturer Product Number | LEBRP-01V-S |
Description | CONN SSL PLUG HSG 1POS CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Plug Housing for Tab Contact Board to Cable/Wire Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug Housing for Tab Contact | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A (22 AWG) | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,85414 Kč | 25 708,28 Kč |
| Unit Price without VAT: | 12,85414 Kč |
|---|---|
| Unit Price with VAT: | 15,55351 Kč |



