
02R-LEBSS-TB | |
|---|---|
DigiKey Part Number | 455-02R-LEBSS-TBTR-ND - Tape & Reel (TR) 455-02R-LEBSS-TBCT-ND - Cut Tape (CT) 455-02R-LEBSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02R-LEBSS-TB |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 7,56980 Kč | 756,98 Kč |
| 500 | 6,75548 Kč | 3 377,74 Kč |
| 1 000 | 6,43295 Kč | 6 432,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12564 Kč | 12 251,28 Kč |
| 4 000 | 5,83319 Kč | 23 332,76 Kč |
| 6 000 | 5,66873 Kč | 34 012,38 Kč |
| 10 000 | 5,46813 Kč | 54 681,30 Kč |
| 14 000 | 5,33991 Kč | 74 758,74 Kč |
| 20 000 | 5,20730 Kč | 104 146,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




