
SJ2M-01GF-M1.0S | |
|---|---|
DigiKey Part Number | SJ2M-01GF-M1.0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ2M-01GF-M1.0S |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,04513 Kč | 16 748,22 Kč |
| Unit Price without VAT: | 3,04513 Kč |
|---|---|
| Unit Price with VAT: | 3,68461 Kč |


