Image for J21DPM-12V-KY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21DPM-12V-KY

DigiKey Part Number
J21DPM-12V-KY-ND
Manufacturer
Manufacturer Product Number
J21DPM-12V-KY
Description
CONN PLUG HSG 12POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20011,16045 Kč2 232,09 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16045 Kč
Unit Price with VAT:13,50414 Kč