
YRS-8861 | |
|---|---|
DigiKey Part Number | YRS-8861-ND |
Manufacturer | |
Manufacturer Product Number | YRS-8861 |
Description | CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 635,86000 Kč | 33 635,86 Kč |
| Unit Price without VAT: | 33 635,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 699,39060 Kč |




