
SHLP-11V-S-B | |
|---|---|
DigiKey Part Number | 455-3955-ND |
Manufacturer | |
Manufacturer Product Number | SHLP-11V-S-B |
Description | CONN RCPT HSG 11POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 50 | 4,38020 Kč | 219,01 Kč |
| 100 | 4,16810 Kč | 416,81 Kč |
| 250 | 3,90732 Kč | 976,83 Kč |
| 500 | 3,72042 Kč | 1 860,21 Kč |
| 2 000 | 3,37333 Kč | 6 746,66 Kč |
| 4 000 | 3,21222 Kč | 12 848,88 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





