
SGVHSF-002T-0.2 | |
|---|---|
DigiKey Part Number | 455-2610-2-ND - Tape & Reel (TR) 455-2610-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGVHSF-002T-0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,95700 Kč | 9,57 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 50 | 0,85300 Kč | 42,65 Kč |
| 100 | 0,81350 Kč | 81,35 Kč |
| 250 | 0,76232 Kč | 190,58 Kč |
| 500 | 0,72612 Kč | 363,06 Kč |
| 1 000 | 0,69118 Kč | 691,18 Kč |
| 2 500 | 0,64790 Kč | 1 619,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 0,57661 Kč | 7 495,93 Kč |
| 26 000 | 0,54906 Kč | 14 275,56 Kč |
| 39 000 | 0,53357 Kč | 20 809,23 Kč |
| 65 000 | 0,51468 Kč | 33 454,20 Kč |
| 91 000 | 0,50260 Kč | 45 736,60 Kč |
| 130 000 | 0,49012 Kč | 63 715,60 Kč |
| 325 000 | 0,45945 Kč | 149 321,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

















