
GVHRSF-03V-S | |
|---|---|
DigiKey Part Number | 455-2612-ND |
Manufacturer | |
Manufacturer Product Number | GVHRSF-03V-S |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 250 | 0,79708 Kč | 199,27 Kč |
| 500 | 0,75886 Kč | 379,43 Kč |
| 1 000 | 0,72233 Kč | 722,33 Kč |
| 2 500 | 0,67706 Kč | 1 692,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



