
GVHRSF-05V-S | |
|---|---|
DigiKey Part Number | 455-2614-ND |
Manufacturer | |
Manufacturer Product Number | GVHRSF-05V-S |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,92862 Kč | 2 321,55 Kč |
| Unit Price without VAT: | 0,92862 Kč |
|---|---|
| Unit Price with VAT: | 1,12363 Kč |



