
SACHP-003G-P0.2 | |
|---|---|
DigiKey Part Number | 455-2196-2-ND - Tape & Reel (TR) 455-2196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SACHP-003G-P0.2 |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 25 | 1,33040 Kč | 33,26 Kč |
| 50 | 1,26300 Kč | 63,15 Kč |
| 100 | 1,20410 Kč | 120,41 Kč |
| 250 | 1,12828 Kč | 282,07 Kč |
| 500 | 1,07440 Kč | 537,20 Kč |
| 1 000 | 1,02303 Kč | 1 023,03 Kč |
| 2 500 | 0,95887 Kč | 2 397,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,72405 Kč | 21 721,50 Kč |
| 60 000 | 0,68950 Kč | 41 370,00 Kč |
| 90 000 | 0,67006 Kč | 60 305,40 Kč |
| 150 000 | 0,64634 Kč | 96 951,00 Kč |
| 210 000 | 0,63119 Kč | 132 549,90 Kč |
| 300 000 | 0,62071 Kč | 186 213,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







