Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
S8B-PH-SM4-TB(LF)(SN)
S8B-PH-SM4-TB(LF)(SN)

S8B-PH-SM4-TB

DigiKey Part Number
455-S8B-PH-SM4-TBTR-ND - Tape & Reel (TR)
455-S8B-PH-SM4-TBCT-ND - Cut Tape (CT)
455-S8B-PH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8B-PH-SM4-TB
Description
CONN HEADER SMD R/A 8POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
S8B-PH-SM4-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,30800 Kč153,08 Kč
10012,99990 Kč1 299,99 Kč
50011,60182 Kč5 800,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,04768 Kč11 047,68 Kč
2 00010,52032 Kč21 040,64 Kč
3 00010,22365 Kč30 670,95 Kč
5 0009,86188 Kč49 309,40 Kč
7 0009,63064 Kč67 414,48 Kč
10 0009,39152 Kč93 915,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč