



S12B-ZR-SM4A-TF | |
|---|---|
DigiKey Part Number | 455-S12B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S12B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S12B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 12POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | S12B-ZR-SM4A-TF Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| 500 | 12,70296 Kč | 6 351,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,09632 Kč | 12 096,32 Kč |
| 2 000 | 11,51888 Kč | 23 037,76 Kč |
| 3 000 | 11,19410 Kč | 33 582,30 Kč |
| 5 000 | 10,79793 Kč | 53 989,65 Kč |
| 7 000 | 10,54481 Kč | 73 813,67 Kč |
| 10 000 | 10,28293 Kč | 102 829,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





