
A12ZR12ZR28H152A | |
|---|---|
DigiKey Part Number | 455-4276-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H152A |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 44,12920 Kč | 1 103,23 Kč |
| 50 | 42,02120 Kč | 2 101,06 Kč |
| 100 | 40,01380 Kč | 4 001,38 Kč |
| 250 | 37,50748 Kč | 9 376,87 Kč |
| 500 | 35,71718 Kč | 17 858,59 Kč |
| 1 000 | 34,01277 Kč | 34 012,77 Kč |
| 3 000 | 31,47775 Kč | 94 433,25 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











