
A12ZR12ZR28H102B | |
|---|---|
DigiKey Part Number | 455-4349-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H102B |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 50 | 34,55440 Kč | 1 727,72 Kč |
| 100 | 32,90390 Kč | 3 290,39 Kč |
| 250 | 30,84188 Kč | 7 710,47 Kč |
| 500 | 29,36906 Kč | 14 684,53 Kč |
| 1 000 | 27,96745 Kč | 27 967,45 Kč |
| 3 000 | 25,88262 Kč | 77 647,86 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











