
RF-SC2210 | |
|---|---|
DigiKey Part Number | 455-RF-SC2210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF-SC2210 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10012 Kč | 11 001,20 Kč |
| Unit Price without VAT: | 1,10012 Kč |
|---|---|
| Unit Price with VAT: | 1,33115 Kč |



