
YRM-230 | |
|---|---|
DigiKey Part Number | YRM-230-ND |
Manufacturer | |
Manufacturer Product Number | YRM-230 |
Description | TOOL HAND CRIMP RF-SC2 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 618,32000 Kč | 32 618,32 Kč |
| Unit Price without VAT: | 32 618,32000 Kč |
|---|---|
| Unit Price with VAT: | 39 468,16720 Kč |


