
RE-04 | |
---|---|
DigiKey Part Number | RE-04-ND |
Manufacturer | |
Manufacturer Product Number | RE-04 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,61516 Kč | 1 615,16 Kč |
Unit Price without VAT: | 1,61516 Kč |
---|---|
Unit Price with VAT: | 1,95434 Kč |