MINI-SSHL-002T-P0.2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 350 000
Unit Price: 0,15611 Kč
Datasheet
Socket Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI-SSHL-002T-P0.2

DigiKey Part Number
455-1607-2-ND - Tape & Reel (TR)
455-1607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MINI-SSHL-002T-P0.2
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,08200 Kč50,82 Kč
254,76240 Kč119,06 Kč
504,53560 Kč226,78 Kč
1004,31720 Kč431,72 Kč
2504,04588 Kč1 011,47 Kč
5003,85230 Kč1 926,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,59633 Kč3 596,33 Kč
2 0003,42446 Kč6 848,92 Kč
3 0003,32783 Kč9 983,49 Kč
5 0003,20996 Kč16 049,80 Kč
7 0003,13464 Kč21 942,48 Kč
10 0003,05672 Kč30 567,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč