Socket Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINI-SACH-003G-P0.2

DigiKey Part Number
455-2206-2-ND - Tape & Reel (TR)
455-2206-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MINI-SACH-003G-P0.2
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
107,85200 Kč78,52 Kč
257,35080 Kč183,77 Kč
506,99700 Kč349,85 Kč
1006,66440 Kč666,44 Kč
2506,24596 Kč1 561,49 Kč
5005,94704 Kč2 973,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,09663 Kč5 096,63 Kč
2 0004,85329 Kč9 706,58 Kč
3 0004,71639 Kč14 149,17 Kč
5 0004,54941 Kč22 747,05 Kč
7 0004,44266 Kč31 098,62 Kč
10 0004,33230 Kč43 323,00 Kč
25 0004,06126 Kč101 531,50 Kč
50 0004,03476 Kč201 738,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč