



BM20B-SRDS-G-TFC | |
|---|---|
DigiKey Part Number | 455-BM20B-SRDS-G-TFCTR-ND - Tape & Reel (TR) 455-BM20B-SRDS-G-TFCCT-ND - Cut Tape (CT) 455-BM20B-SRDS-G-TFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B-SRDS-G-TFC |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.3mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 100 | 27,26380 Kč | 2 726,38 Kč |
| 500 | 24,33500 Kč | 12 167,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,51993 Kč | 33 779,89 Kč |
| 3 000 | 21,44575 Kč | 64 337,25 Kč |
| 4 500 | 20,84140 Kč | 93 786,30 Kč |
| 7 500 | 20,10430 Kč | 150 782,25 Kč |
| 10 500 | 19,63321 Kč | 206 148,70 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




