
BM20B-SRDS-A-G-TF | |
|---|---|
DigiKey Part Number | 455-BM20B-SRDS-A-G-TFTR-ND - Tape & Reel (TR) 455-BM20B-SRDS-A-G-TFCT-ND - Cut Tape (CT) 455-BM20B-SRDS-A-G-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B-SRDS-A-G-TF |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 6.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 17,46948 Kč | 21 836,85 Kč |
| 2 500 | 16,81078 Kč | 42 026,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 28,90200 Kč | 289,02 Kč |
| 100 | 24,56320 Kč | 2 456,32 Kč |
| 500 | 21,92484 Kč | 10 962,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| 10 | 28,56700 Kč | 285,67 Kč |
| 100 | 24,27850 Kč | 2 427,85 Kč |
| 500 | 21,67070 Kč | 10 835,35 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |






