



BM05B-XASS-TF | |
|---|---|
DigiKey Part Number | 455-BM05B-XASS-TFTR-ND - Tape & Reel (TR) 455-BM05B-XASS-TFCT-ND - Cut Tape (CT) 455-BM05B-XASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-XASS-TF |
Description | CONN HEADER SMD 5POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM05B-XASS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 17,31100 Kč | 173,11 Kč |
| 100 | 14,70360 Kč | 1 470,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,15492 Kč | 5 577,46 Kč |
| 1 000 | 10,62209 Kč | 10 622,09 Kč |
| 1 500 | 10,32255 Kč | 15 483,82 Kč |
| 2 500 | 9,95708 Kč | 24 892,70 Kč |
| 3 500 | 9,72359 Kč | 34 032,57 Kč |
| 5 000 | 9,59989 Kč | 47 999,45 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |












