Connector Header Surface Mount 3 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.059" (1.50mm)
BM03B-ZESS-TBT(LF)(SN)
BM03B-ZESS-TBT(LF)(SN)

BM03B-ZESS-TBT

DigiKey Part Number
455-BM03B-ZESS-TBTTR-ND - Tape & Reel (TR)
455-BM03B-ZESS-TBTCT-ND - Cut Tape (CT)
455-BM03B-ZESS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-ZESS-TBT
Description
CONN HEADER SMD 3POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM03B-ZESS-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.295" (7.50mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Mated Stacking Heights
9.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,77200 Kč107,72 Kč
1009,14460 Kč914,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,89551 Kč6 316,41 Kč
1 6007,51846 Kč12 029,54 Kč
2 4007,30634 Kč17 535,22 Kč
4 0007,04772 Kč28 190,88 Kč
5 6006,88243 Kč38 541,61 Kč
8 0006,71143 Kč53 691,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč