BM02B-SRSS-TB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17 923
Unit Price: 9,82000 Kč
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 3,86439 Kč
Datasheet

Similar


Aces Connectors
In Stock: 2 459
Unit Price: 0,94000 Kč
Datasheet
Connector Header Surface Mount 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.039" (1.00mm)
BM02B-SRSS-TB(LF)(SN)
BM02B-SRSS-TB(LF)(SN)

BM02B-SRSS-TB

DigiKey Part Number
455-1788-2-ND - Tape & Reel (TR)
455-1788-1-ND - Cut Tape (CT)
455-1788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM02B-SRSS-TB
Description
CONN HEADER SMD 2POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM02B-SRSS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
4.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,03400 Kč70,34 Kč
1005,96970 Kč596,97 Kč
5005,32846 Kč2 664,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,83374 Kč7 250,61 Kč
3 0004,60297 Kč13 808,91 Kč
4 5004,47309 Kč20 128,90 Kč
7 5004,31475 Kč32 360,62 Kč
10 5004,21356 Kč44 242,38 Kč
15 0004,10890 Kč61 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč