
B8B-PH-TW-S | |
|---|---|
DigiKey Part Number | 455-B8B-PH-TW-S-ND |
Manufacturer | |
Manufacturer Product Number | B8B-PH-TW-S |
Description | CONN ADAPT PLUG/PLUG 8POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 250 | 7,97504 Kč | 1 993,76 Kč |
| 500 | 7,59372 Kč | 3 796,86 Kč |
| 1 000 | 7,23087 Kč | 7 230,87 Kč |
| 5 000 | 6,45445 Kč | 32 272,25 Kč |
| 10 000 | 6,14649 Kč | 61 464,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






