
B10B-PH-TW-S | |
|---|---|
DigiKey Part Number | 455-B10B-PH-TW-S-ND |
Manufacturer | |
Manufacturer Product Number | B10B-PH-TW-S |
Description | CONN ADAPT PLUG/PLUG 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 250 | 8,43448 Kč | 2 108,62 Kč |
| 500 | 8,03132 Kč | 4 015,66 Kč |
| 1 000 | 7,64768 Kč | 7 647,68 Kč |
| 5 000 | 6,82662 Kč | 34 133,10 Kč |
| 10 000 | 6,50094 Kč | 65 009,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


