
B4B-PH-TW-S | |
|---|---|
DigiKey Part Number | 455-B4B-PH-TW-S-ND |
Manufacturer | |
Manufacturer Product Number | B4B-PH-TW-S |
Description | CONN ADAPT PLUG/PLUG 4POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 7,03220 Kč | 703,22 Kč |
| 500 | 6,27630 Kč | 3 138,15 Kč |
| 1 000 | 5,97645 Kč | 5 976,45 Kč |
| 5 000 | 5,33458 Kč | 26 672,90 Kč |
| 10 000 | 5,08003 Kč | 50 800,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









