
ASADHSADH26K51 | |
|---|---|
DigiKey Part Number | 455-3259-ND |
Manufacturer | |
Manufacturer Product Number | ASADHSADH26K51 |
Description | JUMPER SADH-002G-P0.2 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,30530 Kč | 1 130,53 Kč |
| 250 | 10,59644 Kč | 2 649,11 Kč |
| 500 | 10,08996 Kč | 5 044,98 Kč |
| 1 000 | 9,60805 Kč | 9 608,05 Kč |
| 3 000 | 8,89132 Kč | 26 673,96 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |









