



ADHR-03V-H | |
|---|---|
DigiKey Part Number | 455-2891-ND |
Manufacturer | |
Manufacturer Product Number | ADHR-03V-H |
Description | CONN RCPT HSG 3POS 1.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.051" (1.30mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Blade Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.051" (1.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,21740 Kč | 110,87 Kč |
| 100 | 2,11030 Kč | 211,03 Kč |
| 250 | 1,97800 Kč | 494,50 Kč |
| 500 | 1,88352 Kč | 941,76 Kč |
| 1 000 | 1,79365 Kč | 1 793,65 Kč |
| 3 000 | 1,65961 Kč | 4 978,83 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









