
ASADHSADH26K203 | |
|---|---|
DigiKey Part Number | 455-3313-ND |
Manufacturer | |
Manufacturer Product Number | ASADHSADH26K203 |
Description | JUMPER SADH-002G-P0.2 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 12,19980 Kč | 1 219,98 Kč |
| 250 | 11,43552 Kč | 2 858,88 Kč |
| 500 | 10,88914 Kč | 5 444,57 Kč |
| 1 000 | 10,36923 Kč | 10 369,23 Kč |
| 3 000 | 9,59574 Kč | 28 787,22 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









