Image for A14KR14KR26E254A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14KR14KR26E254A

DigiKey Part Number
455-3520-ND
Manufacturer
Manufacturer Product Number
A14KR14KR26E254A
Description
JUMPER 14KR-6S-P - 14KR-6S-P 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.833' (254.00mm, 10.00")
Packaging
Bulk
Color
Blue, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00037,63535 Kč37 635,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,63535 Kč
Unit Price with VAT:45,53877 Kč
Alternate Length
JUMPER 14KR-6S-P - 14KR-6S-P 2"
In-Stock: 982
Unit Price: 36,33000 Kč
JUMPER 14KR-6S-P - 14KR-6S-P 6"
In-Stock: 863
Unit Price: 49,14000 Kč
JUMPER 14KR-6S-P - 14KR-6S-P 12"
In-Stock: 0
Unit Price: 44,16215 Kč
JUMPER 14KR-6S-P - 14KR-6S-P 4"
In-Stock: 940
Unit Price: 42,84000 Kč
JUMPER 14KR-6S-P - 14KR-6S-P 8"
In-Stock: 470
Unit Price: 53,96000 Kč