
A14KR14KR26E152A | |
|---|---|
DigiKey Part Number | 455-3426-ND |
Manufacturer | |
Manufacturer Product Number | A14KR14KR26E152A |
Description | JUMPER 14KR-6S-P - 14KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,76500 Kč | 417,65 Kč |
| 25 | 39,14880 Kč | 978,72 Kč |
| 50 | 37,27980 Kč | 1 863,99 Kč |
| 100 | 35,49920 Kč | 3 549,92 Kč |
| 250 | 33,27512 Kč | 8 318,78 Kč |
| 500 | 31,68640 Kč | 15 843,20 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






