
A14KR14KR26E102A | |
|---|---|
DigiKey Part Number | 455-3516-ND |
Manufacturer | |
Manufacturer Product Number | A14KR14KR26E102A |
Description | JUMPER 14KR-6S-P - 14KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,13440 Kč | 853,36 Kč |
| 50 | 32,50080 Kč | 1 625,04 Kč |
| 100 | 30,94900 Kč | 3 094,90 Kč |
| 250 | 29,01000 Kč | 7 252,50 Kč |
| 500 | 27,62454 Kč | 13 812,27 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |







