
A10KR10KR26E51B | |
|---|---|
DigiKey Part Number | 455-3407-ND |
Manufacturer | |
Manufacturer Product Number | A10KR10KR26E51B |
Description | JUMPER 10KR-6S-P - 10KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 22,60100 Kč | 226,01 Kč |
| 25 | 21,17160 Kč | 529,29 Kč |
| 50 | 20,16340 Kč | 1 008,17 Kč |
| 100 | 19,19900 Kč | 1 919,90 Kč |
| 250 | 17,99464 Kč | 4 498,66 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |






