cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10KR10KR26E152B

DigiKey Part Number
455-3403-ND
Manufacturer
Manufacturer Product Number
A10KR10KR26E152B
Description
JUMPER 10KR-6S-P - 10KR-6S-P 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,04000 Kč36,04 Kč
1030,57800 Kč305,78 Kč
2528,67040 Kč716,76 Kč
5027,29980 Kč1 364,99 Kč
10025,99380 Kč2 599,38 Kč
25024,36444 Kč6 091,11 Kč
50023,20128 Kč11 600,64 Kč
Unit Price without VAT:36,04000 Kč
Unit Price with VAT:43,60840 Kč
Alternate Length
JUMPER 10KR-6S-P - 10KR-6S-P 2"
In-Stock: 487
Unit Price: 26,66000 Kč
JUMPER 10KR-6S-P - 10KR-6S-P 12"
In-Stock: 733
Unit Price: 49,78000 Kč
JUMPER 10KR-6S-P - 10KR-6S-P 4"
In-Stock: 841
Unit Price: 31,66000 Kč
JUMPER 10KR-6S-P - 10KR-6S-P 8"
In-Stock: 899
Unit Price: 39,79000 Kč
JUMPER 10KR-6S-P - 10KR-6S-P 10"
In-Stock: 618
Unit Price: 45,20000 Kč