
A10KR10KR26E254B | |
|---|---|
DigiKey Part Number | 455-3497-ND |
Manufacturer | |
Manufacturer Product Number | A10KR10KR26E254B |
Description | JUMPER 10KR-6S-P - 10KR-6S-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 Kč | 45,20 Kč |
| 10 | 38,39000 Kč | 383,90 Kč |
| 25 | 35,97760 Kč | 899,44 Kč |
| 50 | 34,25700 Kč | 1 712,85 Kč |
| 100 | 32,61770 Kč | 3 261,77 Kč |
| 250 | 30,57428 Kč | 7 643,57 Kč |
| 500 | 29,11492 Kč | 14 557,46 Kč |
| Unit Price without VAT: | 45,20000 Kč |
|---|---|
| Unit Price with VAT: | 54,69200 Kč |






