
A03KR03KR26E203A | |
|---|---|
DigiKey Part Number | 455-3452-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E203A |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 17,93480 Kč | 448,37 Kč |
| 50 | 17,07160 Kč | 853,58 Kč |
| 100 | 16,25690 Kč | 1 625,69 Kč |
| 250 | 15,23768 Kč | 3 809,42 Kč |
| 500 | 14,51018 Kč | 7 255,09 Kč |
| 1 000 | 13,81722 Kč | 13 817,22 Kč |
| 3 000 | 12,78682 Kč | 38 360,46 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |






