
A03KR03KR26E102A | |
|---|---|
DigiKey Part Number | 455-3450-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E102A |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,66100 Kč | 176,61 Kč |
| 25 | 16,56200 Kč | 414,05 Kč |
| 50 | 15,76640 Kč | 788,32 Kč |
| 100 | 15,01290 Kč | 1 501,29 Kč |
| 250 | 14,07236 Kč | 3 518,09 Kč |
| 500 | 13,40044 Kč | 6 700,22 Kč |
| 1 000 | 12,76051 Kč | 12 760,51 Kč |
| 3 000 | 11,80884 Kč | 35 426,52 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |






