
A03KR03KR26E152A | |
|---|---|
DigiKey Part Number | 455-3378-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E152A |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,86100 Kč | 188,61 Kč |
| 25 | 17,66520 Kč | 441,63 Kč |
| 50 | 16,82320 Kč | 841,16 Kč |
| 100 | 16,01910 Kč | 1 601,91 Kč |
| 250 | 15,01456 Kč | 3 753,64 Kč |
| 500 | 14,29758 Kč | 7 148,79 Kč |
| 1 000 | 13,61493 Kč | 13 614,93 Kč |
| 3 000 | 12,59955 Kč | 37 798,65 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |







