30R-JMDSS-G-1-TF(S)(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30R-JMDSS-G-1-TF(S)(LF)(SN)
455-1895-1-ND
455-1895-1-ND

30R-JMDSS-G-1-TF

DigiKey Part Number
455-30R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR)
455-30R-JMDSS-G-1-TFCT-ND - Cut Tape (CT)
455-30R-JMDSS-G-1-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30R-JMDSS-G-1-TF
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.5mm, 5mm, 6mm
Height Above Board
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 934
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,44412 Kč24 666,18 Kč
3 00015,65952 Kč46 978,56 Kč
4 50015,21822 Kč68 481,99 Kč
7 50014,99049 Kč112 428,68 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1026,03900 Kč260,39 Kč
2524,40120 Kč610,03 Kč
5023,23080 Kč1 161,54 Kč
10022,11930 Kč2 211,93 Kč
25020,73424 Kč5 183,56 Kč
50019,74406 Kč9 872,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,38000 Kč30,38 Kč
1025,73700 Kč257,37 Kč
2524,11840 Kč602,96 Kč
5022,96160 Kč1 148,08 Kč
10021,86290 Kč2 186,29 Kč
25020,49392 Kč5 123,48 Kč
50019,51520 Kč9 757,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,38000 Kč
Unit Price with VAT:36,75980 Kč