
30PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-30PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-30PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-30PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30PS-JMDSS-G-1-TF |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 30PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 21,56080 Kč | 539,02 Kč |
| 50 | 20,53180 Kč | 1 026,59 Kč |
| 100 | 19,55120 Kč | 1 955,12 Kč |
| 250 | 18,32536 Kč | 4 581,34 Kč |
| 500 | 17,44976 Kč | 8 724,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,14802 Kč | 24 222,03 Kč |
| 3 000 | 15,37761 Kč | 46 132,83 Kč |
| 4 500 | 14,94409 Kč | 67 248,40 Kč |
| 7 500 | 14,41557 Kč | 108 116,78 Kč |
| 10 500 | 14,07768 Kč | 147 815,64 Kč |
| 15 000 | 13,72830 Kč | 205 924,50 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



