



30R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-30R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-30R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-30R-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30R-JMDSS-G-1-TF |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.122" (3.10mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,82800 Kč | 620,70 Kč |
| 50 | 23,63540 Kč | 1 181,77 Kč |
| 100 | 22,50780 Kč | 2 250,78 Kč |
| 250 | 21,09628 Kč | 5 274,07 Kč |
| 500 | 20,08920 Kč | 10 044,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,59065 Kč | 27 885,97 Kč |
| 3 000 | 17,70369 Kč | 53 111,07 Kč |
| 4 500 | 17,20474 Kč | 77 421,33 Kč |
| 7 500 | 16,59631 Kč | 124 472,32 Kč |
| 10 500 | 16,20740 Kč | 170 177,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






