
30PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-30PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-30PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-30PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30PS-JMDSS-G-1-TF |
Description | CONN PLUG 30POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 30PS-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,28355 Kč | 21 425,33 Kč |
| 3 000 | 13,60202 Kč | 40 806,06 Kč |
| 4 500 | 13,21870 Kč | 59 484,15 Kč |
| 7 500 | 12,85024 Kč | 96 376,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 22,60800 Kč | 226,08 Kč |
| 25 | 21,19320 Kč | 529,83 Kč |
| 50 | 20,17860 Kč | 1 008,93 Kč |
| 100 | 19,21440 Kč | 1 921,44 Kč |
| 250 | 18,01040 Kč | 4 502,60 Kč |
| 500 | 17,14986 Kč | 8 574,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 22,34600 Kč | 223,46 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 50 | 19,94460 Kč | 997,23 Kč |
| 100 | 18,99170 Kč | 1 899,17 Kč |
| 250 | 17,80160 Kč | 4 450,40 Kč |
| 500 | 16,95106 Kč | 8 475,53 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |




